Part Details for DVP-1020 by Advantech Co Ltd
Overview of DVP-1020 by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
eDVP-DUMMY | Renesas Electronics Corporation | eCUBE DVP Development Platform (Camera Board for R-Car V3H Starter Kit) by Lacroix | |
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-20/B | Rochester Electronics LLC | Flash |
Price & Stock for DVP-1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | 4 CHANNELS PC/104-PLUS VIDEO CAPTURE Module | 3 |
|
$199.9800 | Buy Now |