There are no models available for this part yet.
Overview of DW-16-14-F-D-1122 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for DW-16-14-F-D-1122 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-DW-16-14-F-D-1122-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER W Min Qty: 1 Lead time: 4 Weeks | Temporarily Out of Stock |
|
$10.2800 | Buy Now | |
DISTI #
DW-16-14-F-D-1122
|
Avnet Americas | Flexible Board Stacking Header with Fixed Tai - Bulk (Alt: DW-16-14-F-D-1122) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3000 / $3.7300 | Buy Now | |
DISTI #
200-DW1614FD1122
|
Mouser Electronics | Samtec Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch | 0 |
|
$1.1600 / $3.7300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $4.3900 | Buy Now | ||
DISTI #
000000000007159546
|
Sager | FLEXIBLE BOARD STACKING HEADER WITH FIXED TAIL LENGTH, 0.100 PITCH Min Qty: 1 | 0 |
|
$2.0700 / $3.7300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.2700 / $4.3900 | Buy Now | ||
DISTI #
6434c1f909b043346a62a6b7
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$1.1600 / $3.7300 | Buy Now |