Part Details for DWFR-3/1-0-STK by TE Connectivity
Overview of DWFR-3/1-0-STK by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWFR-3/1-0-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7672
|
Newark | Heat-Shrink Tubing, 3:1, 3Mm, Black, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.118", I.d. Supplied - Metric:3Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Imperial:0.039" Rohs Compliant: Yes |Raychem Te Connectivity DWFR-3/1-0-STK Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 45 |
|
$84.6400 / $114.7200 | Buy Now |
DISTI #
484-DWFR-3/1-0-STK-ND
|
DigiKey | DWFR-3/1-0-STK 1=4FT STICK Min Qty: 1250 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4366 | Buy Now |
DISTI #
01AC7672
|
Avnet Americas | DWFR-3/1-0-STK - Boxed Product (Development Kits) (Alt: 01AC7672) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Box | 45 Partner Stock |
|
$94.2400 / $114.7200 | Buy Now |
DISTI #
EH2288-000
|
Avnet Americas | DWFR-3/1-0-STK - Bag (Alt: EH2288-000) RoHS: Compliant Min Qty: 1250 Package Multiple: 125 Container: Bag | 0 |
|
$2.2159 / $2.5018 | Buy Now |
DISTI #
650-DWFR-3/1-0-STK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves DWFR-3/1-0-STK RoHS: Compliant | 970 |
|
$2.4300 / $4.5200 | Buy Now |
DISTI #
RYCDWFR-3/1-0-STK
|
Heilind Electronics | EH2288-000 UL VW-1 RATED FIRE RETDNT | Americas - 0 in Stock |
|
$2.6279 / $2.6672 | Buy Now |
DISTI #
RYCEH2288-000
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCEH2288-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DWFR-3/1-0-STK RoHS: Compliant | 0 |
|
$2.2200 / $4.6400 | Buy Now |
DISTI #
EH2288-000
|
TTI | Heat Shrink Tubing & Sleeves DWFR-3/1-0-STK Min Qty: 1250 Package Multiple: 25 Container: Stick | Americas - 0 |
|
$2.3400 / $2.3800 | Buy Now |
DISTI #
01AC7672
|
Avnet Americas | DWFR-3/1-0-STK - Boxed Product (Development Kits) (Alt: 01AC7672) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Box | 45 Partner Stock |
|
$94.2400 / $114.7200 | Buy Now |