Part Details for DWFR-8/2-0-STK by TE Connectivity
Overview of DWFR-8/2-0-STK by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWFR-8/2-0-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7678
|
Newark | Heat-Shrink Tubing, 4:1, 8Mm, Black, Shrink Ratio:4:1, I.d. Supplied - Imperial:0.315", I.d. Supplied - Metric:8Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Imperial:0.079" Rohs Compliant: Yes |Raychem Te Connectivity DWFR-8/2-0-STK Min Qty: 5 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$214.3900 / $295.3900 | Buy Now |
DISTI #
DWFR-8/2-0-STK-ND
|
DigiKey | HEATSHRINK 0.315" X 4' BLACK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
552 In Stock |
|
$7.3103 / $12.0900 | Buy Now |
DISTI #
EH2296-000
|
Avnet Americas | DWFR-8/2-0-STK - Bag (Alt: EH2296-000) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 16 Weeks, 5 Days Container: Bag | 0 |
|
$6.4216 / $7.7277 | Buy Now |
DISTI #
650-DWFR-8/2-0-STK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves DWFR-8/2-0-STK PRICE PER STICK RoHS: Compliant | 0 |
|
$6.4600 / $11.4800 | Order Now |
DISTI #
RYCDWFR-8/2-0-STK
|
Heilind Electronics | DUAL WALL HT SHRNK TUB 4:1 UL VW-1 RATED FIRE RETDNT | Americas - 237 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DWFR-8/2-0-STK RoHS: Compliant |
325 In Stock |
|
$4.7200 / $5.6600 | Buy Now |
DISTI #
56219840
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick Min Qty: 25 Package Multiple: 25 Date Code: 1847 | Americas - 325 |
|
$5.9046 / $7.3602 | Buy Now |
DISTI #
EH2296-000
|
TTI | Heat Shrink Tubing & Sleeves DWFR-8/2-0-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 25 Container: Stick | Americas - 0 |
|
$4.6800 / $6.6000 | Buy Now |
DISTI #
EH2296-000
|
Avnet Americas | DWFR-8/2-0-STK - Bag (Alt: EH2296-000) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 16 Weeks, 5 Days Container: Bag | 0 |
|
$6.4216 / $7.7277 | Buy Now |
DISTI #
RYCDWFR-8/2-0-STK
|
Interstate Connecting Components | DUAL WALL HT SHRNK TUB 4:1 UL VW-1 RATED FIRE RETDNT | 55 |
|
Buy Now |