Part Details for DWP-125-1/4-0-COIL by TE Connectivity
Overview of DWP-125-1/4-0-COIL by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
LQW18CN55NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 55nH 1500mA POWRTRN | |
LQW18CNR56J0HD | Murata Manufacturing Co Ltd | Fixed IND 560nH 450mA POWRTRN |
Price & Stock for DWP-125-1/4-0-COIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M7995
|
Newark | Dwp-125-1/4-0-Coil |Raychem Te Connectivity DWP-125-1/4-0-COIL RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.9000 | Buy Now |
DISTI #
DWP-125-1/4-0-COIL-ND
|
DigiKey | HEATSHRINK 0.252" BLACK Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RYCNB3390-000
|
Heilind Electronics | DWP-125-1/4-0-COIL | Americas - 0 in Stock |
|
$3.5503 | Buy Now |
|
Onlinecomponents.com | DWP-125-1/4-0-COIL RoHS: Compliant | 0 |
|
$3.0600 / $8.9800 | Buy Now |
DISTI #
NB3390-000
|
TTI | Heat Shrink Tubing & Sleeves DWP-125-1/4-0-COIL Min Qty: 6000 Package Multiple: 600 Container: Spool | Americas - 0 |
|
$2.9300 | Buy Now |
DISTI #
RYCNB3390-000
|
Interstate Connecting Components | DWP-125-1/4-0-COIL | 0 |
|
$3.5503 | Buy Now |
DISTI #
000000000001102130
|
Sager | Heat Shrink Tubing & Sleeves 6.4MM 2000' 3:1 BK PRICE PER FT Min Qty: 600 | 0 |
|
$4.2200 | Buy Now |
|
Master Electronics | DWP-125-1/4-0-COIL RoHS: Compliant | 0 |
|
$3.0600 / $8.9800 | Buy Now |