Part Details for DWP-125-1/4-0-STK by TE Connectivity
Overview of DWP-125-1/4-0-STK by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWP-125-1/4-0-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6477
|
Newark | Heat Shrink, 6.4Mm, Black, 1.2M, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.25", I.d. Supplied - Metric:6.4Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Imperial:0.08" Rohs Compliant: Yes |Raychem Te Connectivity DWP-125-1/4-0-STK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
DWP014K-ND
|
DigiKey | HEATSHRINK POLY 1/4"X4' BLK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
4802 In Stock |
|
$4.8183 / $8.2600 | Buy Now |
DISTI #
NB14862001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Bulk (Alt: NB14862001) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 5 Days Container: Bulk | 250 Factory Stock |
|
$4.0209 / $4.8387 | Buy Now |
DISTI #
2951512003
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Shrink Tubing that comes in 4ft sticks (Alt: 2951512003) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-DWP-125-1/4-0-ST
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 6.4MM BK PRICE PER STICK RoHS: Compliant | 1085 |
|
$4.2000 / $7.3500 | Buy Now |
DISTI #
RYCNB14862001
|
Heilind Electronics | NB14862001 DWP-125-1/4-0-STK | Americas - 6790 in Stock12000 On Order |
|
$3.8294 / $4.8409 | Buy Now |
DISTI #
RYCDWP-125-1/4-0-STK
|
Heilind Electronics | 2951512003 1448670-1 | Americas - 1 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Stick RoHS: Compliant |
2199 In Stock |
|
$3.2800 / $4.3400 | Buy Now |
DISTI #
84349233
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2349 | Americas - 700 |
|
$4.7110 | Buy Now |
DISTI #
55630439
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2115 | Americas - 2 |
|
$4.2310 | Buy Now |
Part Details for DWP-125-1/4-0-STK
DWP-125-1/4-0-STK CAD Models
DWP-125-1/4-0-STK Part Data Attributes
|
DWP-125-1/4-0-STK
TE Connectivity
Buy Now
|
Compare Parts:
DWP-125-1/4-0-STK
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |