Part Details for DWP-125-1/8-0-STK by TE Connectivity
Overview of DWP-125-1/8-0-STK by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWP-125-1/8-0-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K6739
|
Newark | Adhesive-Lined Shrink Tube, 3:1, Black, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.125", I.d. Supplied - Metric:3.2Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Metric:1Mm Rohs Compliant: Yes |Raychem Te Connectivity DWP-125-1/8-0-STK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
45AJ3356
|
Newark | Dwp-125-1/8-0-Stk |Raychem Te Connectivity DWP-125-1/8-0-STK RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1400 / $5.6800 | Buy Now |
DISTI #
DWP018K-ND
|
DigiKey | HEATSHRINK POLY 1/8" BLACK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
944 In Stock |
|
$3.6914 / $6.3300 | Buy Now |
DISTI #
650-DWP-125-1/8-0
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 3.2MM BK PRICE PER STICK RoHS: Compliant | 5865 |
|
$2.1400 / $5.2800 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
RYCNB14882001
|
Heilind Electronics | DWP-125-1/8-0-STK | Americas - 656 in Stock |
|
$2.4937 / $3.1525 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Stick RoHS: Compliant |
2650 In Stock |
|
$2.0700 / $2.8700 | Buy Now |
DISTI #
66291265
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2248 | Americas - 1125 |
|
$3.1030 | Buy Now |
DISTI #
80043294
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 475 |
|
$2.3500 / $2.5300 | Buy Now |
DISTI #
77318891
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 225 |
|
$2.8986 / $3.0909 | Buy Now |