Part Details for DWP-125-1-1/2-0-STK by TE Connectivity
Overview of DWP-125-1-1/2-0-STK by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWP-125-1-1/2-0-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9298
|
Newark | Dwp-125-1-1/2-0-Stk |Raychem Te Connectivity DWP-125-1-1/2-0-STK Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$21.5000 / $25.6200 | Buy Now |
DISTI #
2266-DWP-125-1-1/2-0-STK-ND
|
DigiKey | HEATSHRINK POLY 1.5"X4' BLK Min Qty: 4 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
194 In Stock |
|
$21.4100 / $22.6600 | Buy Now |
DISTI #
DWP112K-ND
|
DigiKey | HEATSHRINK POLY 1.5"X4' BLK Min Qty: 4 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2822 | Buy Now |
DISTI #
484-DWP-125-1-1/2-0-STK-ND
|
DigiKey | HEATSHRINK POLY 1.5"X4' BLK Min Qty: 270 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0543 | Buy Now |
DISTI #
5978892002
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Shrink Tubing that comes in 4ft sticks (Alt: 5978892002) RoHS: Compliant Min Qty: 1080 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-DWP12511/2-0-STK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 38.1MM 3:1 BK PRICE PER STICK RoHS: Compliant | 192 |
|
$18.5800 / $28.5000 | Buy Now |
DISTI #
RYCNB17012001
|
Heilind Electronics | DWP-125-1-1/2-0-STK NB17012001 | Americas - 0 in Stock945 On Order |
|
$22.1714 / $28.0280 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Stick RoHS: Compliant |
398 In Stock |
|
$17.9400 / $20.4000 | Buy Now |
DISTI #
NB17012001
|
TTI | Heat Shrink Tubing & Sleeves DWP-125-1-1/2-0-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Stick |
Americas - 426 In Stock |
|
$18.6700 / $27.9400 | Buy Now |
DISTI #
RYCNB17012001
|
Interstate Connecting Components | DWP-125-1-1/2-0-STK NB17012001 | 0283 On Order |
|
$22.1714 / $28.0280 | Buy Now |