There are no models available for this part yet.
Overview of DWP-125-1-9-1.75IN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1375IN8#PBF | Analog Devices | 1.5A, 500kHz Buck Sw Regs | |
LT1175IN8-5#PBF | Analog Devices | 500mA Neg L Drop uP Reg | |
LT1375IN8-5#PBF | Analog Devices | 1.5A, 500kHz Buck Sw Regs |
Price & Stock for DWP-125-1-9-1.75IN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5320 / $1.4500 | Buy Now | ||
DISTI #
000000000001131307
|
Sager | TE Connectivity | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.5320 / $1.4500 | Buy Now |