Part Details for DWP-125-3/8-2-50MM by TE Connectivity
Overview of DWP-125-3/8-2-50MM by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB50MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-010 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft | |
CS-DSDMDB50MM-015 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-015 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 15ft | |
CS-DSDMDB50MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-002.5 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft |
Price & Stock for DWP-125-3/8-2-50MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-DWP-125-3/8-2-50MM-ND
|
DigiKey | HEATSHRINK 3/8" RED Min Qty: 250 Lead time: 61 Weeks Container: Bulk MARKETPLACE PRODUCT |
87250 In Stock |
|
$0.3200 / $0.3400 | Buy Now |
DISTI #
DWP-125-3/8-2-50MM-ND
|
DigiKey | HEATSHRINK 3/8" RED Min Qty: 250 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2878 | Buy Now |
DISTI #
650-DWP12538250MM
|
Mouser Electronics | Heat Shrink Tubing & Sleeves DWP-125-3/8-2-50MM RoHS: Compliant | 0 |
|
$0.3200 | Order Now |
|
Onlinecomponents.com | DWP-125-3/8-2-50MM RoHS: Compliant |
87250 Partner Stock |
|
$0.2994 / $0.5191 | Buy Now |
DISTI #
67544018
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Red Dual Piece RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 72250 |
|
$0.2820 / $0.3200 | Buy Now |
DISTI #
55320074
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Red Dual Piece RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2106 | Americas - 24960 |
|
$0.2872 / $0.3227 | Buy Now |
DISTI #
36444583
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Red Dual Piece RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 15000 |
|
$0.2820 / $0.3200 | Buy Now |