Part Details for DX-100S-DC1 by Hirose Electric Co Ltd
Overview of DX-100S-DC1 by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for DX-100S-DC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1053
|
Newark | Hirose Original 1.27Mm Pitch High-Density I/O Connectors |Hirose(Hrs) DX-100S-DC1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.5800 | Buy Now |
DISTI #
H123180-ND
|
DigiKey | DUST COVER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
75 In Stock |
|
$0.9898 / $1.9100 | Buy Now |
DISTI #
DX-100S-DC1
|
Avnet Americas | Connector Accessories Dust Cap - Bag (Alt: DX-100S-DC1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.9875 / $1.1455 | Buy Now |
DISTI #
798-DX100SDC1
|
Mouser Electronics | D-Sub Tools & Hardware 100P DUST CAP SEMI-HARD SCREW LOCK RoHS: Compliant | 0 |
|
$0.9620 / $1.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$0.9640 | Buy Now |
DISTI #
HIRDX-100S-DC1
|
Heilind Electronics | 230-0114-8-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9170 / $1.3430 | Buy Now |
DISTI #
DX-100S-DC1
|
Avnet Americas | Connector Accessories Dust Cap - Bag (Alt: DX-100S-DC1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.9875 / $1.1455 | Buy Now |
DISTI #
230-0114-8-00
|
Avnet Abacus | Connector Accessories Dust Cap (Alt: 230-0114-8-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 41 |
|
$0.6760 / $1.5650 | Buy Now |
Part Details for DX-100S-DC1
DX-100S-DC1 CAD Models
DX-100S-DC1 Part Data Attributes:
|
DX-100S-DC1
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX-100S-DC1
Hirose Electric Co Ltd
Connector Accessory, Cap Item, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |