Part Details for DX-28-DC by Hirose Electric Co Ltd
Overview of DX-28-DC by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DX-28-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1060
|
Newark | Hirose Original 1.27Mm Pitch High-Density I/O Connectors |Hirose(Hrs) DX-28-DC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.5200 | Buy Now |
DISTI #
DX-28-DC-ND
|
DigiKey | DUST COVER Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3150 | Buy Now |
DISTI #
DX-28-DC
|
Avnet Americas | Dust Cap for DX Series 28 Position High Density I/O Connectors Plastic Light Gray Bag - Bag (Alt: DX-28-DC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.9500 / $1.1020 | Buy Now |
DISTI #
798-DX28DC
|
Mouser Electronics | D-Sub Tools & Hardware 28P DUST CAP ONE-TCH LK SEMI-HARD RoHS: Compliant | 0 |
|
$0.8990 / $1.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$0.9270 | Buy Now |
DISTI #
HIRDX-28-DC
|
Heilind Electronics | 230-0045-7-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hirose Original 1.27mm Pitch High-Density I/O Connectors RoHS: Compliant | 0 |
|
$0.8780 / $1.2920 | Buy Now |
|
Quest Components | 76 |
|
$1.0575 / $2.1150 | Buy Now | |
DISTI #
000000000003972250
|
Sager | D-Sub Tools & Hardware 28P DUST CAP ONE-TCH LK SEMI-HARD Min Qty: 1 | 0 |
|
$0.9500 / $1.2700 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2017 Date Code: 2017 | 96 |
|
$0.4230 / $0.4550 | Buy Now |
Part Details for DX-28-DC
DX-28-DC CAD Models
DX-28-DC Part Data Attributes
|
DX-28-DC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX-28-DC
Hirose Electric Co Ltd
Connector Accessory, Cap Item, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |