-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electromechanical Relay, SPDT, Latched, 26.4VDC (Coil), 144mW (Coil), 1A (Contact), 30VDC (Contact), Random, AC/DC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DX2-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DX2-12V
Panasonic Electronic Components
Electromechanical Relay, SPDT, Latched, 26.4VDC (Coil), 144mW (Coil), 1A (Contact), 30VDC (Contact), Random, AC/DC Output
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 12 mm | |
Body Height | 6.3 mm | |
Body Length or Diameter | 20 mm | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 144 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1000 Ω | |
Coil Voltage(DC)-Max | 26.4 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 50VA@110VAC | |
Contact (AC) Max Rating R Load | 0.5A@110VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@30VDC | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Resistance | 60 mΩ | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Number of Terminals | 14 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 20mm x 12mm x 6.3mm | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | SPDT | |
Release Time | 1 ms | |
Sealing | HERMETICAL | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |