Part Details for DX30M-100-CV2 by Hirose Electric Co Ltd
Overview of DX30M-100-CV2 by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for DX30M-100-CV2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1160
|
Newark | 1.27Mm Pitch High Density I/O Connector |Hirose(Hrs) DX30M-100-CV2 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0600 / $21.6000 | Buy Now |
DISTI #
H123232-ND
|
DigiKey | IDC CONN 100POS PLUG Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4 In Stock |
|
$13.1867 / $20.2100 | Buy Now |
DISTI #
DX30M-100-CV2
|
Avnet Americas | Connector Accessories Plug Cover 100 POS Die Cast - Trays (Alt: DX30M-100-CV2) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$13.5000 / $15.6600 | Buy Now |
DISTI #
798-DX30M100CV2
|
Mouser Electronics | I/O Connectors 100P PLUG COVER OVERMOLD CVR CASE RoHS: Compliant | 28 |
|
$13.1100 / $20.2100 | Buy Now |
|
Future Electronics | DX30M Series 100 Pin Straight Through Hole Receptacle D-Sub RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tray | 0Tray |
|
$13.8300 / $14.1800 | Buy Now |
DISTI #
HIRDX30M-100-CV2
|
Heilind Electronics | 230-5061-0-00 EACH | Americas - 0 in Stock |
|
$14.6615 / $18.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6700 / $19.0100 | Buy Now |
|
Quest Components | 1 |
|
$19.6335 | Buy Now | |
|
Quest Components | 1 |
|
$46.0780 | Buy Now | |
DISTI #
DX30M-100-CV2
|
Avnet Americas | Connector Accessories Plug Cover 100 POS Die Cast - Trays (Alt: DX30M-100-CV2) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$13.5000 / $15.6600 | Buy Now |
Part Details for DX30M-100-CV2
DX30M-100-CV2 CAD Models
DX30M-100-CV2 Part Data Attributes:
|
DX30M-100-CV2
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX30M-100-CV2
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |