Part Details for DX80DR2M-H by Banner Engineering Corp
Overview of DX80DR2M-H by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DX80DR2M-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T2351
|
Newark | Multihop Modbus I/O Data Radio, 2.4Ghz, Network Module Type:-, Frequency Tx/Rx:2.4Ghz, Product Range:Sure Cross Series Rohs Compliant: Yes |Banner Engineering DX80DR2M-H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$599.0000 | Buy Now |
DISTI #
2170-DX80DR2M-H-ND
|
DigiKey | MULTIHOP 2.4 GHZ 65 MW IP67 FLEX Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$599.0000 | Buy Now |
DISTI #
778-DX80DR2M-H
|
Mouser Electronics | Networking Modules MultiHop 2.4 GHz 65 mW IP67, FlexPower External Antenna RS485/RS232, No IO | 0 |
|
$599.0000 | Order Now |
|
Neutron USA | Data Radio, Multihop 2.4Ghz, M-H, 65Mw, Modbus I/O, IP67, Flex Antenna, 11433 | 1 |
|
$1,113.0900 | Buy Now |