Part Details for DX80K2M6-PM2 by Banner Engineering Corp
Overview of DX80K2M6-PM2 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DX80K2M6-PM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y7788
|
Newark | Pm2 Series Kit, Includes One Gateway And One Node, Pre-Mapped And Pre-Bound, 2.4 Ghz 100 Mw, Lcd Selectable I/O Mapping, Ip67/Nema 6, In: Four Selectable Npn/Pnp Discrete, Two 0-20 Ma, |Banner Engineering DX80K2M6-PM2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,199.0000 | Buy Now |
DISTI #
2170-DX80K2M6-PM2-ND
|
DigiKey | SURE CROSS PM2 SERIES KIT Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1,199.0100 | Buy Now |
DISTI #
778-DX80K2M6-PM2
|
Mouser Electronics | Controller Accessories PM2 Series Kit, Includes one gateway and one node, pre-mapped and pre-bound, 2.4 GHz 100 mW, LCD Selectable I/O Mapping, IP67 / NEMA 6, In: Four selectable NPN/PNP Discrete, Two 0-20 mA | 0 |
|
$1,199.0000 | Order Now |
|
Neutron USA | PM2 Series Kit, Gateway/Node, 2.4GHz, 100mW, 10-30VDC, Wireless, RS-485, 92938 | 0 |
|
$2,677.7200 | Buy Now |