Part Details for DX80N2Q45BL-RG by Banner Engineering Corp
Overview of DX80N2Q45BL-RG by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DX80N2Q45BL-RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X6587
|
Newark | Wireless Q45 Sensor, Button & Light 2.4 Ghz 65Mw, Red And Green Leds |Banner Engineering DX80N2Q45BL-RG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$399.0000 | Buy Now |
DISTI #
778-DX80N2Q45BL-RG
|
Mouser Electronics | Networking Modules Wireless Q45 Sensor, Button & Light 2.4 GHz 65 mW, Red and Green LEDs | 0 |
|
$299.0000 | Order Now |
DISTI #
71106652
|
RS | Sensor, Wireless, Q45, Button/Light, 2.4GHz, 65mW, Red/Green LED, 29044 | Banner Engineering DX80N2Q45BL-RG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$299.0000 | RFQ |