Part Details for DX80N2Q45TA NB by Banner Engineering Corp
Overview of DX80N2Q45TA NB by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DX80N2Q45TA NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK2506
|
Newark | Temperature Sensor Node, 2.4Ghz, Carrier Frequency:2.4Ghz, Signal Input Type:Temperature, Networking Interface:-, Kit Contents:Wireless Q45 2.4Ghz Node, Integrated Temperature Sensor, 1.8M Thermistor Cable Rohs Compliant: Yes |Banner Engineering DX80N2Q45TA NB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$299.0000 | Buy Now |
DISTI #
2170-DX80N2Q45TANB-ND
|
DigiKey | WIRELESS TEMP NODE, 2.4GHZ Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$299.0000 | Buy Now |
DISTI #
778-DX80N2Q45TANB
|
Mouser Electronics | Industrial Temperature Sensors Wireless Q45 2.4 GHz, with Integrated Temperature, 1.8 m Thermistor Cable, No Battery | 1 |
|
$360.0000 | Buy Now |
DISTI #
74945377
|
RS | Wireless Node, 2.4GHz, Integrated Thermistor Cable, No Battery | Banner Engineering DX80N2Q45TA NB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$326.9300 | RFQ |