Part Details for DX80N9Q45TA NB by Banner Engineering Corp
Overview of DX80N9Q45TA NB by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DX80N9Q45TA NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7067
|
Newark | Wireless Thermistor Sensor Node, 900Mhz, Carrier Frequency:900Mhz, Signal Input Type:Temperature, Networking Interface:-, Kit Contents:Banner Engineering Wireless Q45Ta All-In-One Thermistor Sensor Node Rohs Compliant: Yes |Banner Engineering DX80N9Q45TA NB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$289.6800 / $303.8800 | Buy Now |
DISTI #
2170-DX80N9Q45TANB-ND
|
DigiKey | WIRELESS Q45 900 MHZ, WITH INTEG Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$284.0000 | Buy Now |
DISTI #
778-DX80N9Q45TANB
|
Mouser Electronics | Industrial Temperature Sensors Wireless Q45 900 MHz, with Integrated Temperature, 1.8 m Thermistor Cable, No Battery | 4 |
|
$284.0000 | Buy Now |
DISTI #
72061670
|
RS | Wireless Q45, 900 MHz, Integrated Temperature, 1.8m Thermistor Cable, No Batter | Banner Engineering DX80N9Q45TA NB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$412.0900 | RFQ |