Part Details for DX80N9Q45VAC by Banner Engineering Corp
Overview of DX80N9Q45VAC by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DX80N9Q45VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ3626
|
Newark | Wireless Q45 900 Mhz Node 1W, With Integrated Vibration & Temperature Sensor, C Cell Battery Included |Banner Engineering DX80N9Q45VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$325.0000 | Buy Now |
DISTI #
2170-DX80N9Q45VAC-ND
|
DigiKey | WIRELESS Q45 900 MHZ NODE 1W, WI Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$325.0000 | Buy Now |
DISTI #
778-DX80N9Q45VAC
|
Mouser Electronics | Industrial Temperature Sensors Wireless Q45 900 MHz Node 1 W, With Integrated Vibration & Temperature Sensor, C Cell Battery Included RoHS: Compliant | 5 |
|
$385.5800 | Buy Now |