Part Details for DX80N9X1S-P16E by Banner Engineering Corp
Overview of DX80N9X1S-P16E by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DX80N9X1S-P16E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC0875
|
Newark | Dx80 Performance 900 Mhz Node 1 W, Internal Battery External Antenna, Input: 2 Configurable Discrete 2 Asynchronous Counters, Output: 4 Discrete Nmos |Banner Engineering DX80N9X1S-P16E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$730.0000 | Buy Now |
DISTI #
2170-DX80N9X1S-P16E-ND
|
DigiKey | DX80 PERFORMANCE 900 MHZ NODE 1 Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$730.0000 | Buy Now |
DISTI #
778-DX80N9X1S-P16E
|
Mouser Electronics | Networking Modules DX80 Performance 900 MHz Node 1 W, Internal Battery External Antenna, Input: 2 Configurable Discrete 2 Asynchronous Counters, Output: 4 Discrete NMOS | 2 |
|
$730.0000 | Buy Now |
DISTI #
71109723
|
RS | Wireless Node, 900 MHx, 1W, IP65, NEMA 4X, 10-30 VDC, DX80 Series | Banner Engineering DX80N9X1S-P16E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$766.5000 | RFQ |