There are no models available for this part yet.
Overview of DX80N9X2S-DCLATCHE by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DX80N9X2S-DCLATCHE by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97Y7810
|
Newark | Dx80 Performance 900 Mhz Node 1 Watt, Flexpower External Antenna, 1 Discrete Input And 1 Event Counter, Dc Latch Output (H-Bridge) |Banner Engineering DX80N9X2S-DCLATCHE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$599.0000 | Buy Now | |
DISTI #
2170-DX80N9X2S-DCLATCHE-ND
|
DigiKey | DX80 PERFORMANCE 900 MHZ NODE 1 Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$599.0000 | Buy Now | |
DISTI #
778-DX8N9X2SDCLATCHE
|
Mouser Electronics | Networking Modules DX80 Performance 900 MHz Node 1 Watt, FlexPower External Antenna, 1 Discrete Input and 1 Event Counter, DC Latch output (H-Bridge) | 0 |
|
$599.0000 | Order Now | |
DISTI #
71106653
|
RS | Wireless, DX80 Performance, 900MHz, Node, 1W, 10-30VDC, 88443 | Banner Engineering DX80N9X2S-DCLATCHE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$699.4100 | RFQ |