Part Details for DXM1200-X2R3 by Banner Engineering Corp
Overview of DXM1200-X2R3 by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DXM1200-X2R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6218
|
Newark | Wireless Controller, 30Vdc, 2.4Ghz Rohs Compliant: Yes |Banner Engineering DXM1200-X2R3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,030.9400 | Buy Now |
DISTI #
90AK5510
|
Newark | Wireless Controller, 30Vdc, 2.4Ghz, Product Range:Sure Cross Dxm1200 Series Rohs Compliant: Yes |Banner Engineering DXM1200-X2R3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$695.0000 | Buy Now |
DISTI #
2170-DXM1200-X2R3-ND
|
DigiKey | IIOT GATEWAY, 2.4GHZ PERFORMANCE Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$695.0000 | Buy Now |
DISTI #
778-DXM1200-X2R3
|
Mouser Electronics | Programmable Logic Controllers - PLCs DXM1200 Industrial Controller: DX80 Performance Gateway 2.4 GHz, Power: 12-30 V dc, Ethernet IP, Modbus TCP, Modbus RTU Client, Profinet, Female M12 (D-Code Ethernet) RoHS: Compliant | 2 |
|
$695.0000 | Buy Now |
DISTI #
75115028
|
RS | Industrial IoT Gateway, 2.4 GHz Performance, Ethernet, Modbus, Profinet, 4 Port | Banner Engineering DXM1200-X2R3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$695.0000 | RFQ |