Part Details for DXM1500-B1R1 by Banner Engineering Corp
Overview of DXM1500-B1R1 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DXM1500-B1R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ8883
|
Newark | Dxm1500 Controller, Dx80 Performance Gateway 900 Mhz 1W, Inputs: 2 Discrete, 8 Universal, Outputs: 2 Relay, 4 Discrete, 2 Analog, M7 Processor, 16Mb Memory, Lcd Display, Rs485, Ethernet, Usb, Can, Rs232, Solar/Battery Contro |Banner Engineering DXM1500-B1R1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,199.0000 | Buy Now |
DISTI #
778-DXM1500-B1R1
|
Mouser Electronics | Logic Controllers DXM1500 Controller, DX80 Performance Gateway 900 MHz 1 W, Inputs: 2 Discrete, 8 Universal, Outputs: 2 Relay, 4 Discrete, 2 Analog, M7 Processor, 16MB Memory, LCD Display, RS485, Ethernet, USB, CAN, RS232, Solar/Battery Controller RoHS: Compliant | 2 |
|
$1,199.0000 | Buy Now |