Part Details for DXM700-B1R5 by Banner Engineering Corp
Overview of DXM700-B1R5 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DXM700-B1R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC3007
|
Newark | Dxm700 Controller With M7 Processor, 16Mb Memory, Lcd Display, 4 Sourcing Outputs, Ethernet, Usb, Can, 900Mhz Multihop 100Mw Master (He5L Radio) Rohs Compliant: Yes |Banner Engineering DXM700-B1R5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$789.4800 / $828.1800 | Buy Now |
DISTI #
778-DXM700-B1R5
|
Mouser Electronics | Specialty Controllers DXM700 Controller, MultiHop Radio 900 MHz Radio 100 mW, Outputs: 4 PNP, M7 Processor, 16MB Memory, LCD Display, RS485, Ethernet, USB | 0 |
|
$774.0000 | Order Now |
DISTI #
71552971
|
RS | Wireless Controller 1W Performance Gateway, Ethernet/USB/CAN, 900MHz, DXM Series | Banner Engineering DXM700-B1R5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$886.0100 | RFQ |