Part Details for DXMR90-4K by Banner Engineering Corp
Overview of DXMR90-4K by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DXMR90-4K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK8170
|
Newark | Io-Link Controller, 12 To 30Vdc, M12, Current Rating:900Ma, Product Range:Dxmr90 Series Rohs Compliant: Yes |Banner Engineering DXMR90-4K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 186 |
|
$511.1800 | Buy Now |
DISTI #
2170-DXMR90-4K-ND
|
DigiKey | DXMR90 IO-LINK MASTER/CONTROLLER Min Qty: 1 Lead time: 2 Weeks Container: Box |
12 In Stock |
|
$575.0000 | Buy Now |
DISTI #
778-DXMR90-4K
|
Mouser Electronics | I/O Controllers DXMR90 IO-Link Master/Controller, Power: 18-30 V dc, Female M12 (D-Code Ethernet), IP67, IP68, Ethernet IP, Modbus TCP, and Profinet RoHS: Compliant | 3 |
|
$575.0000 | Buy Now |
|
Neutron USA | IO Link Master/Controller, All ports 4Pin, 4M12 F IO-Link Master, 1M12 F Ethernet, 1M12 F daisy chain, 1M12 M Pw/Modbus RS-485, 813874 | 50 |
|
$1,207.8200 | Buy Now |