Part Details for DXO57-50-50-T-3.3-TS by SPC Multicomp
Overview of DXO57-50-50-T-3.3-TS by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DXO57-50-50-T-3.3-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P6864
|
Newark | Oscillator, 50Mhz, 7 X 5Mm, Hcmos/Ttl, Frequency Nom:50Mhz, Frequency Stability +/-:-, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Dxo57 Series, Operating Temperature Min:0°C, Frequency:50Mhz Rohs Compliant: Yes |Multicomp Pro DXO57-50-50-T-3.3-TS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 195 |
|
$1.6900 / $4.3700 | Buy Now |
Part Details for DXO57-50-50-T-3.3-TS
DXO57-50-50-T-3.3-TS CAD Models
DXO57-50-50-T-3.3-TS Part Data Attributes
|
DXO57-50-50-T-3.3-TS
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
DXO57-50-50-T-3.3-TS
SPC Multicomp
HCMOS/TTL Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; STANDBY; ENA/DIS FUNCTION; T-SYM 55/45 ALSO AVA; R&F TIME 10000000; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for DXO57-50-50-T-3.3-TS
This table gives cross-reference parts and alternative options found for DXO57-50-50-T-3.3-TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DXO57-50-50-T-3.3-TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFNS16-BLZ50MHZXB50 | HCMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | CTS Corporation | DXO57-50-50-T-3.3-TS vs DFNS16-BLZ50MHZXB50 |
DFNS16-BLZ50MHZXE50 | HCMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | CTS Corporation | DXO57-50-50-T-3.3-TS vs DFNS16-BLZ50MHZXE50 |
DFNS17-BLZ50MHZXB50 | HCMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | CTS Corporation | DXO57-50-50-T-3.3-TS vs DFNS17-BLZ50MHZXB50 |
GXO-613/BI50MHZ | HCMOS/TTL Output Clock Oscillator, 50MHz Nom | Golledge Electronics Ltd | DXO57-50-50-T-3.3-TS vs GXO-613/BI50MHZ |
GXO-613/BI50.0MHZ | HCMOS/TTL Output Clock Oscillator, 50MHz Nom | Golledge Electronics Ltd | DXO57-50-50-T-3.3-TS vs GXO-613/BI50.0MHZ |
GXO-613/B50.0MHZ | HCMOS/TTL Output Clock Oscillator, 50MHz Nom | Golledge Electronics Ltd | DXO57-50-50-T-3.3-TS vs GXO-613/B50.0MHZ |