Part Details for DXO57-8-50-T-3.3-TS by SPC Multicomp
Overview of DXO57-8-50-T-3.3-TS by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DXO57-8-50-T-3.3-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P6866
|
Newark | Oscillator, 8Mhz, 7 X 5Mm, Hcmos/Ttl, Frequency Nom:8Mhz, Frequency Stability +/-:-, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Dxo57 Series, Operating Temperature Min:0°C, Frequency:8Mhz Rohs Compliant: Yes |Multicomp Pro DXO57-8-50-T-3.3-TS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 193 |
|
$1.3800 / $3.5700 | Buy Now |
Part Details for DXO57-8-50-T-3.3-TS
DXO57-8-50-T-3.3-TS CAD Models
DXO57-8-50-T-3.3-TS Part Data Attributes
|
DXO57-8-50-T-3.3-TS
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
DXO57-8-50-T-3.3-TS
SPC Multicomp
HCMOS/TTL Output Clock Oscillator, 8MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; RISE AND FALL TIME 10000000NS AVAILABLE; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |