-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DXT2011P5-13CT-ND
|
DigiKey | TRANS NPN 100V 6A POWERDI5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18057 In Stock |
|
$0.2000 / $0.6100 | Buy Now |
DISTI #
DXT2011P5-13
|
Avnet Americas | Trans GP BJT NPN 100V 6A 3-Pin(2+Tab) PowerDI 5 T/R - Tape and Reel (Alt: DXT2011P5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.1860 / $0.2198 | Buy Now |
DISTI #
522-DXT2011P5-13
|
Mouser Electronics | Bipolar Transistors - BJT BIPOLAR TRANS,NPN 100V,6A RoHS: Compliant | 36844 |
|
$0.2000 / $0.6100 | Buy Now |
|
Future Electronics | DXT2011P5 Series 100 V 6 A NPN Medium Power Low Saturation Transistor-PowerDI™ 5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1960 / $0.2050 | Buy Now |
|
Future Electronics | DXT2011P5 Series 100 V 6 A NPN Medium Power Low Saturation Transistor-PowerDI™ 5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1960 / $0.2050 | Buy Now |
DISTI #
DXT2011P5-13
|
Avnet Americas | Trans GP BJT NPN 100V 6A 3-Pin(2+Tab) PowerDI 5 T/R - Tape and Reel (Alt: DXT2011P5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.1860 / $0.2198 | Buy Now |
DISTI #
DXT2011P5-13
|
Avnet Silica | Trans GP BJT NPN 100V 6A 3-Pin(2+Tab) PowerDI 5 T/R (Alt: DXT2011P5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 5000 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 100V 6A POWERDI5 | 3135 |
|
RFQ | |
DISTI #
1823453RL
|
Farnell | TRANS, NPN, 100V, 6A, POWERDI5 RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.1728 / $0.2817 | Buy Now |
DISTI #
1823453
|
Farnell | TRANS, NPN, 100V, 6A, POWERDI5 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1728 / $0.4407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy