Part Details for DXT3906-13 by Zetex / Diodes Inc
Overview of DXT3906-13 by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DXT3906-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80908283
|
Verical | Trans GP BJT PNP 40V 0.2A 1000mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2222 | Americas - 190000 |
|
$0.1000 | Buy Now |
DISTI #
63291004
|
Verical | Trans GP BJT PNP 40V 0.2A 1000mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 780 Package Multiple: 1 Date Code: 2226 | Americas - 780 |
|
$0.0933 | Buy Now |