Part Details for DXT751Q-13 by Diodes Incorporated
Overview of DXT751Q-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DXT751Q-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DXT751Q-13CT-ND
|
DigiKey | TRANS PNP 60V 3A SOT89-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2322 In Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
DXT751Q-13
|
Avnet Americas | Pwr Mid Perf Transistor SOT89 T&R 2.5K - Tape and Reel (Alt: DXT751Q-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1091 / $0.1289 | Buy Now |
DISTI #
621-DXT751Q-13
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Mid Perf Transistor | 799 |
|
$0.1430 / $0.4400 | Buy Now |
|
Future Electronics | Pwr Mid Perf Transistor SOT89 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1090 / $0.1170 | Buy Now |
|
LCSC | 60V 1W 100500mA2V 3A PNP SOT-89-3 Bipolar Transistors - BJT ROHS | 30 |
|
$0.1501 / $0.1596 | Buy Now |
|
LCSC | 60V 1W 100500mA2V 3A PNP SOT-89-3 Bipolar Transistors - BJT ROHS | 1700 |
|
$0.1274 / $0.1856 | Buy Now |