Part Details for DXW21BZ7511TL by Murata Manufacturing Co Ltd
Overview of DXW21BZ7511TL by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DXW21BZ7511TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-DXW21BZ7511TLTR-ND
|
DigiKey | BALUN Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3924 | Buy Now |
DISTI #
DXW21BZ7511TL
|
Avnet Americas | Ind Chip Wirewound 75Ohm 870MHz 0805 Emboss T/R - Tape and Reel (Alt: DXW21BZ7511TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3451 / $0.3810 | Buy Now |
DISTI #
81-DXW21BZ7511TL
|
Mouser Electronics | Signal Conditioning RoHS: Compliant | 3980 |
|
$0.3360 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2880 | Buy Now |
DISTI #
72488636
|
Verical | RF Transformer 0.77Ohm Prim. DCR 0.77Ohm Sec. DCR 4 Terminal Pad SMD Automotive AEC-Q200 RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 2251 | Americas - 1000 |
|
$0.1090 / $0.1160 | Buy Now |
DISTI #
DXW21BZ7511TL
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 2000 | 0 |
|
$0.1500 | Buy Now |
DISTI #
DXW21BZ7511TL
|
Avnet Abacus | Ind Chip Wirewound 75Ohm 870MHz 0805 Emboss T/R (Alt: DXW21BZ7511TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
DXW21BZ7511TL
|
Avnet Asia | Ind Chip Wirewound 75Ohm 870MHz 0805 Emboss T/R (Alt: DXW21BZ7511TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 10000 |
|
$0.0891 / $0.0940 | Buy Now |
DISTI #
C1S521302106839
|
Chip1Stop | Balun pbFree: Yes Container: Cut Tape | 1000 |
|
$0.0872 / $0.1020 | Buy Now |
|
CHIPMALL.COM LIMITED | BALUN | 1805 |
|
$0.1794 | Buy Now |
Part Details for DXW21BZ7511TL
DXW21BZ7511TL CAD Models
DXW21BZ7511TL Part Data Attributes:
|
DXW21BZ7511TL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DXW21BZ7511TL
Murata Manufacturing Co Ltd
RF Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Approvals | AEC-Q200 | |
Cut-off Frequency-Max | 870 MHz | |
Cut-off Frequency-Min | 50 MHz | |
Height | 1.2 mm | |
Input Voltage-Nom | 20 V | |
Insertion Loss | 1 dB | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.2 mm |