Part Details for DZ5CA010 by Schneider Electric
Overview of DZ5CA010 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DZ5CA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H4049
|
Newark | Ferrule, Crimp, 14Awg, Red, Wire Ferrule Type:Single Wire, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mmâ², Pin Length:8Mm, Insulator Colour:Red, Product Range:Dz5 Series, Overall Length:14Mm, Insulator Material:Plastic Rohs Compliant: Yes |Schneider Electric DZ5CA010 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2930 | Buy Now |
DISTI #
4008-DZ5CA010-ND
|
DigiKey | CABLE END 18AWG DZ5 +OPTIONS Min Qty: 1 Lead time: 5 Weeks Container: Box |
999 In Stock |
|
$0.3200 / $0.7200 | Buy Now |
DISTI #
996-DZ5CA010
|
Mouser Electronics | Terminals CABLE END RoHS: Compliant | 1336 |
|
$0.3200 / $0.6600 | Buy Now |
DISTI #
70381457
|
RS | Electric DZ5CA Series Insulated Crimp Bootlace Ferrule, 18 AWG Wire Size, Red | Schneider Electric DZ5CA010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 | RFQ |