Part Details for DZ5CA253 by Schneider Electric
Overview of DZ5CA253 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DZ5CA253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B7219
|
Newark | Term, Single Wire Ferrule, 4Awg, Black, Wire Ferrule Type:Single Wire, Wire Size Awg Max:4Awg, Conductor Area Csa:25Mmâ², Pin Length:22Mm, Insulator Colour:Black, Product Range:Linergy Tr Series, Overall Length:36Mm Rohs Compliant: Yes |Schneider Electric DZ5CA253 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9640 / $1.0700 | Buy Now |
DISTI #
4008-DZ5CA253-ND
|
DigiKey | CABLE ENDS 100 PER BAG Min Qty: 1 Lead time: 5 Weeks Container: Box |
359 In Stock |
|
$1.1000 / $1.7600 | Buy Now |
DISTI #
996-DZ5CA253
|
Mouser Electronics | Terminals CABLE END RoHS: Compliant | 433 |
|
$1.0100 / $1.7200 | Buy Now |
DISTI #
70381466
|
RS | Cable bootlace black 25mm | Schneider Electric DZ5CA253 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 98 |
|
$1.7400 | Buy Now |
Part Details for DZ5CA253
DZ5CA253 CAD Models
DZ5CA253 Part Data Attributes
|
DZ5CA253
Schneider Electric
Buy Now
|
Compare Parts:
DZ5CA253
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |