Part Details for DZ5CE005L6 by Schneider Electric
Overview of DZ5CE005L6 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DZ5CE005L6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M2442
|
Newark | Term, Single Wire Ferrule, 22Awg, White, Wire Ferrule Type:Single Wire, Wire Size Awg Max:22Awg, Conductor Area Csa:0.5Mm², Pin Length:6Mm, Insulator Colour:White, Product Range:Linergy Tr Series, Overall Length:12Mm Rohs Compliant: Yes |Schneider Electric DZ5CE005L6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1700 | Buy Now |
DISTI #
4008-DZ5CE005L6-ND
|
DigiKey | INSULATED CABLE END Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4100 | Buy Now |
DISTI #
996-DZ5CE005L6
|
Mouser Electronics | Terminals INSULATED CABLE END RoHS: Compliant | 2417 |
|
$0.1690 / $0.3700 | Buy Now |
DISTI #
72258919
|
RS | INSULATED CABLE END | Schneider Electric DZ5CE005L6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.2590 / $0.3700 | Buy Now |
Part Details for DZ5CE005L6
DZ5CE005L6 CAD Models
DZ5CE005L6 Part Data Attributes:
|
DZ5CE005L6
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
DZ5CE005L6
Schneider Electric
Terminal Block Accessory, Ferrule, Copper
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Approvals | NFC; UL | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Wire Size-Max | 22 AWG |