Part Details for E-0380 by PKC Group
Overview of E-0380 by PKC Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E-0380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E-0380
|
TTI | MICRO ISO RELAY MODULE RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each |
Americas - 6300 In Stock |
|
$1.3200 | Buy Now |
DISTI #
E-0380-B
|
TTI | Automotive Relays MICRO ISO RELAY MODULE RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$2.6300 | Buy Now |