Part Details for E-1350-CI by Bivar Inc
Overview of E-1350-CI by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E-1350-CI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R3029
|
Newark | Press-In Card Guide, Conductive Insert, 13.5 In. Length, 0.078 Slot Width, Nylon, 94V-0, Black |Bivar E-1350-CI Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $3.5000 | Buy Now |
DISTI #
E-1350-CI-ND
|
DigiKey | CARD GUIDE PRESS 13.5X0.078" BLK Min Qty: 100 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$4.4177 | Buy Now |
DISTI #
749-E-1350-CI
|
Mouser Electronics | Racks & Rack Cabinet Accessories Econ-O-Gide 13.5in Nylon Black 94V-0 RoHS: Compliant | 0 |
|
$4.4100 / $10.6100 | Order Now |
DISTI #
70532923
|
RS | Press-In Card Guide, Conductive Insert,13.5in. Length,.078 Width, Nylon,94V-0,Blk | Bivar Inc. E-1350-CI RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1900 / $4.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$2.9200 | Buy Now |
Part Details for E-1350-CI
E-1350-CI CAD Models
E-1350-CI Part Data Attributes
|
E-1350-CI
Bivar Inc
Buy Now
|
Compare Parts:
E-1350-CI
Bivar Inc
|
Samacsys Manufacturer | Bivar |