There are no models available for this part yet.
Overview of E-1600-40-IP by Cooper Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
HPH2-1600LD | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH2-1600LB | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for E-1600-40-IP by Cooper Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Neutron USA | VoIP Emergency Phone with Voice, Red with No Silkscreen, Surface Mount Only | 1 |
|
$445.8400 | Buy Now |