Part Details for E-250 by Bivar Inc
Overview of E-250 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F5425
|
Newark | Card Guide, Snap-In, Nylon, 1/16In Pcb, Accessory Type:Standard Snap-In Card Guide, For Use With:1/16Th Pc Boards, Guide Width:7.9Mm, Guide Length:63.5Mm, Product Range:-, Colour:Black Rohs Compliant: Yes |Bivar E-250 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.4100 / $0.8010 | Buy Now |
DISTI #
492-1000-ND
|
DigiKey | CARD GUIDE PRESS 2.5X0.078" BLK Min Qty: 1 Lead time: 12 Weeks Container: Box |
39 In Stock |
|
$0.4276 / $0.8600 | Buy Now |
DISTI #
749-E-250
|
Mouser Electronics | Racks & Rack Cabinet Accessories Econ-O-Gides 2.5in Nylon Black 94V-0 RoHS: Compliant | 2284 |
|
$0.4190 / $0.7800 | Buy Now |
DISTI #
70532928
|
RS | ECON-O-GIDES, Press-In Card Guide,2.5in. Length,0.078 Slot Width, Nylon,94V-0,Blk | Bivar Inc. E-250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 76 |
|
$0.5530 / $0.7900 | Buy Now |
|
Future Electronics | E Series Standard Snap in Card Guide 2.5 X .0625 in PCB Econ-O-Gide RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$0.4100 / $0.4650 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
BIVE-250
|
DB Roberts | ECON-O-GIDES, PRESS-IN CARD GUIDE, 2.5 IN. LENGTH, 0.078 | 26 |
|
Buy Now |