There are no models available for this part yet.
Overview of E-450-CI by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for E-450-CI by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33R3037
|
Newark | Econ-O-Gides, Press-In Card Guide, Conductive Insert, 4.5 In. Length, 0.078 Slot Width, Nylon, 94V-0, Black |Bivar E-450-CI RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.0000 | Buy Now | |
DISTI #
E-450-CI-ND
|
DigiKey | CARD GUIDE PRESS 4.5X0.078" BLK Min Qty: 100 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$2.5270 | Buy Now | |
DISTI #
749-E-450-CI
|
Mouser Electronics | Racks & Rack Cabinet Accessories Econ-O-Gide 4.5in Nylon Black 94V-0 RoHS: Compliant | 0 |
|
$1.8300 / $2.0300 | Order Now | |
DISTI #
70532936
|
RS | ECON-O-GIDES, Press-In Card Guide, 4.5in., 0.078 Slot Width, Nylon, Black | Bivar Inc. E-450-CI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$1.6500 / $2.2000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$1.6700 | Buy Now | ||
NexGen Digital | 362 |
|
RFQ |
CAD Models for E-450-CI by Bivar Inc
Part Data Attributes for E-450-CI by Bivar Inc
E-450-CI
Bivar Inc
|
|
---|---|
Samacsys Manufacturer
|
Bivar
|
Want to compare parts?
-
E-450-CIBivar IncVS
-