Part Details for E-555500-FFFF00-SA04 by Amphenol Corporation
Overview of E-555500-FFFF00-SA04 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E-555500-FFFF00-SA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E-555500-FFFF00-SA
|
Avnet Americas | Extension Cord NMEA2000 Micro-C 4-Port 5POS 4m Cable - Bulk (Alt: E-555500-FFFF00-SA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$59.0422 | Buy Now |
DISTI #
523-555500FFFF00SA04
|
Mouser Electronics | Sensor Cables / Actuator Cables NMEA 2000, Accessory, Metal, 4A, 05 pins, Screw Thread, Distribution Box, Length 4000mm, IP68 RoHS: Compliant | 0 |
|
$94.4800 / $99.1300 | Order Now |