Part Details for E-L6201PSTR by STMicroelectronics
Overview of E-L6201PSTR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E-L6201PSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E-L6201PSTR
|
Avnet Americas | DMOS Full Bridge Motor Driver 36V 20-Pin PSOP T/R - Tape and Reel (Alt: E-L6201PSTR) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
RFQ | |
DISTI #
E-L6201PSTR
|
Avnet Americas | DMOS Full Bridge Motor Driver 36V 20-Pin PSOP T/R - Tape and Reel (Alt: E-L6201PSTR) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
RFQ | |
DISTI #
E-L6201PSTR
|
Avnet Americas | DMOS Full Bridge Motor Driver 36V 20-Pin PSOP T/R - Tape and Reel (Alt: E-L6201PSTR) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
RFQ |
Part Details for E-L6201PSTR
E-L6201PSTR CAD Models
E-L6201PSTR Part Data Attributes
|
E-L6201PSTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-L6201PSTR
STMicroelectronics
DMOS Full Bridge Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | THERMAL | |
Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 15.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 48 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11 mm |
Alternate Parts for E-L6201PSTR
This table gives cross-reference parts and alternative options found for E-L6201PSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-L6201PSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-L6201PS | DMOS Full Bridge Driver | STMicroelectronics | E-L6201PSTR vs E-L6201PS |
L6201PS | DMOS Full Bridge Driver | STMicroelectronics | E-L6201PSTR vs L6201PS |
L6201PSTR | DMOS Full Bridge Driver | STMicroelectronics | E-L6201PSTR vs L6201PSTR |