-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E-L6219
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-L6219
STMicroelectronics
Stepper Motor Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for E-L6219. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-L6219, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3968SLBTR | Stepper Motor Controller, 0.75A, BIPolar, PDSO16, PLASTIC, SOIC-16 | Allegro MicroSystems LLC | E-L6219 vs A3968SLBTR |
UDQ2916LB | Stepper Motor Controller, 1A, BIPolar, PDSO24, SOIC-24 | Allegro MicroSystems LLC | E-L6219 vs UDQ2916LB |
L6219DSTR-T | Stepper Motor Controller, 1A, BIPolar, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | Allegro MicroSystems LLC | E-L6219 vs L6219DSTR-T |
E-L6219DS | STEPPER MOTOR CONTROLLER, 1A, PDSO24, LEAD FREE, SOP-24 | STMicroelectronics | E-L6219 vs E-L6219DS |
A3968SLB-T | Stepper Motor Controller, 0.75A, BIPolar, PDSO16, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | Allegro MicroSystems LLC | E-L6219 vs A3968SLB-T |
A3968SLB | Stepper Motor Controller, 0.75A, BIPolar, PDSO16, PLASTIC, SOIC-16 | Allegro MicroSystems LLC | E-L6219 vs A3968SLB |
L6219DSTR | Stepper Motor Controller, 1A, BIPolar, PDSO24, SOIC-24 | Allegro MicroSystems LLC | E-L6219 vs L6219DSTR |
MTS2916A-HGC1 | STEPPER MOTOR CONTROLLER | Microchip Technology Inc | E-L6219 vs MTS2916A-HGC1 |
UDN2916LB | Stepper Motor Controller, 1A, PDSO24, 0.300 INCH, PLASTIC, SOP-24 | Sanken Electric Co Ltd | E-L6219 vs UDN2916LB |
L6219DS | Stepper Motor Controller, 1A, BIPolar, PDSO24, SOIC-24 | Allegro MicroSystems LLC | E-L6219 vs L6219DS |