-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM controlled high current DMOS universal motor driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-19588-ND
|
DigiKey | IC MOTOR DRIVER BIPLR 36POWERSO Min Qty: 1 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8291 / $8.5100 | Buy Now |
DISTI #
E-L6258E
|
Avnet Americas | DMOS Dual Full Bridge Driver 36-Pin PowerSO Tube - Rail/Tube (Alt: E-L6258E) RoHS: Not Compliant Min Qty: 310 Package Multiple: 310 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$4.6219 / $5.2594 | Buy Now |
DISTI #
511-E-L6258E
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Dual Full Bridge RoHS: Compliant | 0 |
|
$6.3800 | Order Now |
|
STMicroelectronics | _ RoHS: Compliant Min Qty: 1 | 0 |
|
$6.2500 | Buy Now |
|
Future Electronics | L6258 Series 40 V 1.2 A PWM Controlled DMOS Universal Motor Driver - PowerSO-36 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Container: Tube | 0Tube |
|
$5.4400 / $5.5700 | Buy Now |
|
Future Electronics | L6258 Series 40 V 1.2 A PWM Controlled DMOS Universal Motor Driver - PowerSO-36 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Container: Tube | 0Tube |
|
$5.4400 / $5.5700 | Buy Now |
|
Future Electronics | L6258 Series 40 V 1.2 A PWM Controlled DMOS Universal Motor Driver - PowerSO-36 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Container: Tube | 0Tube |
|
$5.4400 / $5.6700 | Buy Now |
|
Future Electronics | L6258 Series 40 V 1.2 A PWM Controlled DMOS Universal Motor Driver - PowerSO-36 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Container: Tube | 0Tube |
|
$5.4400 / $5.5800 | Buy Now |
|
Future Electronics | L6258 Series 40 V 1.2 A PWM Controlled DMOS Universal Motor Driver - PowerSO-36 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Container: Tube | 0Tube |
|
$5.4400 / $5.5800 | Buy Now |
DISTI #
E-L6258E
|
Avnet Americas | DMOS Dual Full Bridge Driver 36-Pin PowerSO Tube - Rail/Tube (Alt: E-L6258E) RoHS: Not Compliant Min Qty: 310 Package Multiple: 310 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$4.6219 / $5.2594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E-L6258E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-L6258E
STMicroelectronics
PWM controlled high current DMOS universal motor driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |