Part Details for E-L6910TR by STMicroelectronics
Overview of E-L6910TR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for E-L6910TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 48 |
|
$1.8165 / $3.3028 | Buy Now |
Part Details for E-L6910TR
E-L6910TR CAD Models
E-L6910TR Part Data Attributes
|
E-L6910TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-L6910TR
STMicroelectronics
CPU Power Supply
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for E-L6910TR
This table gives cross-reference parts and alternative options found for E-L6910TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-L6910TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL494CJ | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, CDIP16, 620-10 | Motorola Mobility LLC | E-L6910TR vs TL494CJ |
SG2526J | Switching Controller, Voltage-mode, 0.2A, 350kHz Switching Freq-Max, BIPolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | E-L6910TR vs SG2526J |
MB3759-Z | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | FUJITSU Limited | E-L6910TR vs MB3759-Z |
SG3526J | Switching Controller, Voltage-mode, 0.2A, 350kHz Switching Freq-Max, BIPolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | E-L6910TR vs SG3526J |
TL494CN1 | Switching Controller | Rochester Electronics LLC | E-L6910TR vs TL494CN1 |
IP1060BJE1 | Switching Controller, 0.04A, 100kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | TT Electronics Resistors | E-L6910TR vs IP1060BJE1 |
HIP6003CB | Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, BIPolar, PDSO16 | Harris Semiconductor | E-L6910TR vs HIP6003CB |
IP1060D | 0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | TT Electronics Power and Hybrid / Semelab Limited | E-L6910TR vs IP1060D |
TL494CDG | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDSO16, LEAD FREE, SO-16 | Rochester Electronics LLC | E-L6910TR vs TL494CDG |
TL494CDG4 | 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 | Texas Instruments | E-L6910TR vs TL494CDG4 |