There are no models available for this part yet.
Overview of E-L6911E by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
CAD Models for E-L6911E by STMicroelectronics
Part Data Attributes for E-L6911E by STMicroelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
12 V
|
Input Voltage-Min
|
5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G20
|
Length
|
12.8 mm
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Output Current-Max
|
1.3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
1000 kHz
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for E-L6911E
This table gives cross-reference parts and alternative options found for E-L6911E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-L6911E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6911E | 1.3A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO20, SO-20 | STMicroelectronics | E-L6911E vs L6911E |