Power Circuits
E-L6932D1.2TR
STMicroelectronics
Description: 1.2 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO8, SOP-8

Overview of E-L6932D1.2TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for E-L6932D1.2TR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Quest Components 1.2 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO8 5
  • 1 $2.3388
  • 3 $2.1517
$2.1517 / $2.3388 Buy Now

CAD Models for E-L6932D1.2TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E-L6932D1.2TR by STMicroelectronics

E-L6932D1.2TR
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-25 °C
Output Current1-Max
2 A
Output Voltage1-Max
5 V
Output Voltage1-Min
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. E-L6932D1.2TR
    STMicroelectronics
    1.2 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO8, SOP-8
    VS

Related Parts for E-L6932D1.2TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E-L6932D1.2TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E-L6932D1.2TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of E-L6932D1.2TR would you like to use for your alert(s)?
  • Please alert me when E-L6932D1.2TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E-L6932D1.2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E-L6932D1.2TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E-L6932D1.2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E-L6932D1.2TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E-L6932D1.2TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: