-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Low-Side Driver for bulb, resistive and inductive loads with serial input control, output protection and diagnostic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E-L9823013TR by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R3004
|
Newark | Assp |Stmicroelectronics E-L9823013TR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
18AC7238
|
Newark | Driver, Low-Side, 0.5A, Soic, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Outputs:8Outputs, Output Voltage:-, Output Current:500Ma, Driver Case Style:Soic, Product Range:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics E-L9823013TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2000 / $4.9000 | Buy Now |
DISTI #
E-L9823013TR
|
Avnet Americas | Power Switch Lo Side 0.5A 24-Pin SO T/R - Tape and Reel (Alt: E-L9823013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.8621 / $1.9800 | Buy Now |
|
STMicroelectronics | Octal Low-Side Driver for bulb, resistive and inductive loads with serial input control, output protection and diagnostic RoHS: Compliant Min Qty: 1 | 5081 |
|
$2.2300 / $3.8500 | Buy Now |
DISTI #
E-L9823013TR
|
Avnet Silica | Power Switch Lo Side 05A 24Pin SO TR (Alt: E-L9823013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 53000 |
|
Buy Now | |
DISTI #
E-L9823013TR
|
EBV Elektronik | Power Switch Lo Side 05A 24Pin SO TR (Alt: E-L9823013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC DVR OCTAL LOW SIDE 24SOIC | 7200 |
|
$1.9641 / $2.9461 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E-L9823013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-L9823013TR
STMicroelectronics
Octal Low-Side Driver for bulb, resistive and inductive loads with serial input control, output protection and diagnostic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Driver Number of Bits | 8 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |