Part Details for E-RS3049 by Frolyt Condensers & Elements GmbH
Overview of E-RS3049 by Frolyt Condensers & Elements GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E-RS3049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12D6586
|
Bürklin Elektronik | Electrolytic capacitor, 220 µF, 25 V (DC), ±20 %, SMD, pitch 4.5 mm, Ø 8.9 mm Min Qty: 1 | 3245 |
|
$0.5911 / $1.2359 | Buy Now |