-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential input, single BTL output power amplifier with clip detection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7240
|
Newark | Amplifier, Class Ab, 65W, Multiwatt11, Output Power X Channels @ Load:65W X 1 @ 2Ohm, Audio Amplifier Type:Ab, No. Of Channels:1Channels, Supply Voltage Range:8V To 18V, Ic Case/Package:Multiwatt11, No. Of Pins:11Pins, Msl:- Rohs Compliant: Yes |Stmicroelectronics E-TDA7396 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 960 |
|
$3.8700 / $4.2000 | Buy Now |
DISTI #
497-10503-ND
|
DigiKey | IC AMP AB MONO 65W 11MULTIWATT Min Qty: 1 Lead time: 15 Weeks Container: Tube |
463 In Stock |
|
$3.2020 / $6.3800 | Buy Now |
DISTI #
E-TDA7396
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 45W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube - Rail/Tube (Alt: E-TDA7396) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$3.1107 / $3.5398 | Buy Now |
DISTI #
18AC7240
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 45W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube - Bulk (Alt: 18AC7240) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 232 Partner Stock |
|
$4.4800 / $5.9500 | Buy Now |
DISTI #
511-E-TDA7396
|
Mouser Electronics | Audio Amplifiers 45W BRIDGE AMPLIFIER RoHS: Compliant | 0 |
|
$3.2000 / $5.6400 | Order Now |
|
STMicroelectronics | Differential input, single BTL output power amplifier with clip detection RoHS: Compliant Min Qty: 1 | 0 |
|
$3.6900 / $5.5300 | Buy Now |
|
Future Electronics | TDA7396 Series 45 W 2 Ohm Bridge Car Radio Amplifier - MULTIWATT-11 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1500Tube |
|
$3.3100 / $3.8300 | Buy Now |
DISTI #
76833973
|
Verical | Audio Amp Speaker 1-CH Mono 45W Class-AB Automotive AEC-Q100 11-Pin(11+Tab) MULTIWATT V Tube Min Qty: 2 Package Multiple: 1 Date Code: 2304 | Americas - 322 |
|
$3.1384 / $5.5948 | Buy Now |
DISTI #
40802379
|
Verical | Audio Amp Speaker 1-CH Mono 45W Class-AB Automotive AEC-Q100 11-Pin(11+Tab) MULTIWATT V Tube Min Qty: 13 Package Multiple: 1 | Americas - 232 |
|
$5.8822 / $6.6142 | Buy Now |
DISTI #
E-TDA7396
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 45W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube - Rail/Tube (Alt: E-TDA7396) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$3.1107 / $3.5398 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E-TDA7396
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-TDA7396
STMicroelectronics
Differential input, single BTL output power amplifier with clip detection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | MULTIWATT-11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T11 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Output Power-Nom | 45 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |